Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEPSON
Manufacturer Part NoX1B0003010001Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel39AH9416RL
Cut Tape39AH9416
Your Part Number
210 In Stock
500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $8.990 | $8.99 |
| Total Price | $8.99 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $8.990 |
| 50+ | $8.060 |
| 100+ | $7.650 |
| 250+ | $6.870 |
| 500+ | $6.300 |
| 1000+ | $5.640 |
| 2500+ | $5.350 |
| 5000+ | $5.040 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPSON
Manufacturer Part NoX1B0003010001Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel39AH9416RL
Cut Tape39AH9416
Technical Datasheet
InterfacesI2C
Date FormatYY-MM-DD-dd
Time FormatHH:MM:SS
Time FormatHH:MM:SS
Clock IC TypeRTC
Supply Voltage Min1.6V
Supply Voltage Max5.5V
IC Case / Package-
No. of Pins10Pins
IC Interface TypeI2C
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCTo Be Advised
Technical Specifications
Interfaces
I2C
Time Format
HH:MM:SS
Clock IC Type
RTC
Supply Voltage Max
5.5V
No. of Pins
10Pins
Product Range
-
Operating Temperature Min
-40°C
SVHC
To Be Advised
Date Format
YY-MM-DD-dd
Time Format
HH:MM:SS
Supply Voltage Min
1.6V
IC Case / Package
-
IC Interface Type
I2C
Qualification
-
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
