Print Page
Image is for illustrative purposes only. Please refer to product description.

131 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.660 |
| 10+ | $8.130 |
| 25+ | $7.660 |
| 50+ | $7.020 |
| 100+ | $6.340 |
| 250+ | $5.520 |
| 500+ | $4.250 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$8.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPSON
Manufacturer Part NoX1B0003010002Copy
Newark Part No.87X6754
Technical Datasheet
InterfacesI2C
Date Format-
Clock IC TypeAlarm RTC
Time Format-
Supply Voltage Min2.5V
Supply Voltage Max5.5V
IC Case / Package-
No. of Pins10Pins
IC Interface TypeI2C
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Interfaces
I2C
Clock IC Type
Alarm RTC
Supply Voltage Min
2.5V
IC Case / Package
-
IC Interface Type
I2C
Qualification
-
Operating Temperature Max
85°C
SVHC
No SVHC (16-Jul-2019)
Date Format
-
Time Format
-
Supply Voltage Max
5.5V
No. of Pins
10Pins
Product Range
-
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
