Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEPSON
Manufacturer Part NoX1B0003110001Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.48Y4769
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $2.310 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1
$2,310.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPSON
Manufacturer Part NoX1B0003110001Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.48Y4769
Technical Datasheet
InterfacesI2C
Date Format-
Clock IC TypeRTC
Time Format-
Supply Voltage Min1.25V
Supply Voltage Max5V
IC Case / Package-
IC Interface TypeI2C
No. of Pins10Pins
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Interfaces
I2C
Clock IC Type
RTC
Supply Voltage Min
1.25V
IC Case / Package
-
No. of Pins
10Pins
Qualification
-
Operating Temperature Max
85°C
SVHC
No SVHC (16-Jul-2019)
Date Format
-
Time Format
-
Supply Voltage Max
5V
IC Interface Type
I2C
Product Range
-
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
