Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
| Quantity | Price |
|---|---|
| 1+ | $17.100 |
| 5+ | $15.960 |
| 10+ | $15.230 |
| 25+ | $14.350 |
| 50+ | $13.580 |
| 100+ | $12.290 |
| 250+ | $11.890 |
Price for:Each
Minimum: 1
Multiple: 1
$17.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPT
Manufacturer Part No114-40040Copy
Newark Part No.76AK7458
Technical Datasheet
Product Range-
No. of Contacts11Contacts
Pitch Spacing7.62mm
No. of Rows1 Row
Rows Loaded-
Contact Plating-
Contact MaterialCopper Alloy
No. of Mating Cycles400
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
-
Gender
Receptacle
No. of Rows
1 Row
Contact Plating
-
No. of Mating Cycles
400
No. of Contacts
11Contacts
Pitch Spacing
7.62mm
Rows Loaded
-
Contact Material
Copper Alloy
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
