Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEPT
Manufacturer Part No243-11310-15Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.33P9206
Your Part Number
32 In Stock
240 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.180 |
| 10+ | $6.480 |
| 25+ | $6.020 |
| 50+ | $5.720 |
| 100+ | $5.370 |
| 250+ | $5.000 |
| 500+ | $4.800 |
| 1000+ | $4.520 |
Price for:Each
Minimum: 1
Multiple: 1
$7.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPT
Manufacturer Part No243-11310-15Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.33P9206
Technical Datasheet
Product Range-
No. of Contacts154Contacts
Pitch Spacing2mm
Contact Termination TypePress Fit
No. of Rows7Rows
Row Pitch2mm
Contact MaterialBronze
Contact PlatingGold Plated Contacts
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Product Range
-
Pitch Spacing
2mm
Contact Termination Type
Press Fit
Row Pitch
2mm
Contact Plating
Gold Plated Contacts
No. of Contacts
154Contacts
Gender
Plug
No. of Rows
7Rows
Contact Material
Bronze
SVHC
No SVHC (19-Jan-2021)
Technical Docs (2)
Alternatives for 243-11310-15
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
