Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerERG COMPONENTS
Manufacturer Part NoSDC-4-023Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.08WX5528
Product RangeSDC-023 Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $21.350 |
| 5+ | $20.180 |
| 10+ | $18.840 |
| 25+ | $17.550 |
| 50+ | $16.140 |
| 100+ | $15.190 |
| 250+ | $13.950 |
Price for:Each
Minimum: 1
Multiple: 1
$21.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerERG COMPONENTS
Manufacturer Part NoSDC-4-023Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.08WX5528
Product RangeSDC-023 Series
Technical Datasheet
No. of Circuits4Circuits
Switch Actuator StyleSlide
Switch MountingThrough Hole
Contact ConfigurationSPDT
Contact Voltage DC Max100V
Contact Current DC Max1A
Product RangeSDC-023 Series
Switch Type-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Circuits
4Circuits
Switch Mounting
Through Hole
Contact Voltage DC Max
100V
Product Range
SDC-023 Series
SVHC
No SVHC (21-Jan-2025)
Switch Actuator Style
Slide
Contact Configuration
SPDT
Contact Current DC Max
1A
Switch Type
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
