Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerERG COMPONENTS
Manufacturer Part NoSDD-1-023Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.08WX5530
Product RangeSDD Series
Your Part Number
1,214 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.010 |
| 5+ | $7.560 |
| 10+ | $7.190 |
| 25+ | $6.670 |
| 50+ | $6.170 |
| 100+ | $5.720 |
| 250+ | $5.240 |
Price for:Each
Minimum: 1
Multiple: 1
$8.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerERG COMPONENTS
Manufacturer Part NoSDD-1-023Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.08WX5530
Product RangeSDD Series
Technical Datasheet
No. of Circuits1Circuits
Switch Actuator StyleSlide
Switch MountingThrough Hole
Contact ConfigurationDPST
Pitch Spacing2.54mm
Contact Voltage DC Max100V
Contact Current DC Max1A
Product RangeSDD Series
Switch Type-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Circuits
1Circuits
Switch Mounting
Through Hole
Pitch Spacing
2.54mm
Contact Current DC Max
1A
Switch Type
-
Switch Actuator Style
Slide
Contact Configuration
DPST
Contact Voltage DC Max
100V
Product Range
SDD Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
