Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerERG COMPONENTS
Manufacturer Part NoSDS-4-014Copy
Newark Part No.08WX5538
Product RangeSDS-014 Series
Your Part Number
1,338 In Stock
Need more?
24 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
1314 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $14.490 |
| 10+ | $13.580 |
| 25+ | $12.540 |
| 50+ | $11.530 |
| 100+ | $10.530 |
| 250+ | $9.420 |
| 500+ | $8.360 |
Price for:Each
Minimum: 1
Multiple: 1
$14.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerERG COMPONENTS
Manufacturer Part NoSDS-4-014Copy
Newark Part No.08WX5538
Product RangeSDS-014 Series
Technical Datasheet
No. of Circuits4Circuits
Switch Actuator StyleSlide
Switch MountingThrough Hole
Contact ConfigurationSPST
Pitch Spacing2.54mm
Contact Voltage DC Max100V
Contact Current DC Max1A
Product RangeSDS-014 Series
Switch Type-
SVHCNo SVHC (21-Jan-2025)
Alternatives for SDS-4-014
1 Product Found
Product Overview
The SDS-4-014 is a single-pole single-throw (SPST) 4-circuit through-hole DIP Switch with large numerals and actuators plus EIA colour coded slider with open access. The SDS series SpectraDIL ON/OFF 014-style switch offers standard programme setting switch to suit applications where end stacking up to any numbers without missing a pitch is required.
- Base sealed for flow soldering
- 1µm Hard gold-plated wiping contact gives high reliability in low level circuits
Applications
Industrial
Technical Specifications
No. of Circuits
4Circuits
Switch Mounting
Through Hole
Pitch Spacing
2.54mm
Contact Current DC Max
1A
Switch Type
-
Switch Actuator Style
Slide
Contact Configuration
SPST
Contact Voltage DC Max
100V
Product Range
SDS-014 Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
