Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ERGO BAHCO |
|---|---|
| Manufacturer Part No | 2430G-160Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 71C4997 |
| Your Part Number | |
| Technical Datasheet |
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $73.640 |
| 5+ | $68.890 |
| 10+ | $66.100 |
| 25+ | $62.930 |
| 50+ | $58.980 |
| 100+ | $55.810 |
Price for:Each
Minimum: 1
Multiple: 1
$73.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ERGO BAHCO |
|---|---|
| Manufacturer Part No | 2430G-160Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 71C4997 |
| Technical Datasheet | |
| Plier Style | Snipe Nose |
| Jaw Opening Max | 1.5mm |
| Overall Length | 160mm |
| Overall Length | 160mm |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Plier Style | Snipe Nose |
|---|---|
| Overall Length | 160mm |
| Product Range | - |
| Jaw Opening Max | 1.5mm |
|---|---|
| Overall Length | 160mm |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
