Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ERGO BAHCO |
|---|---|
| Manufacturer Part No | 325Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 71C5467 |
| Your Part Number | |
| Technical Datasheet |
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $92.220 |
| 5+ | $87.330 |
| 10+ | $84.830 |
| 25+ | $81.070 |
| 50+ | $75.880 |
Price for:Each
Minimum: 1
Multiple: 1
$92.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ERGO BAHCO |
|---|---|
| Manufacturer Part No | 325Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 71C5467 |
| Technical Datasheet | |
| Saw Type | Hack |
| Blade Length | 300mm |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Saw Type | Hack |
|---|---|
| Product Range | - |
| Blade Length | 300mm |
|---|---|
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Alternatives for 325
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
