Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ERGO BAHCO |
|---|---|
| Manufacturer Part No | 9070Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 08WX0089 |
| Product Range | 90 |
| Also Known As | GTIN UPC EAN: 7314150100170 |
| Your Part Number | |
| Technical Datasheet |
25 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $71.580 |
| 5+ | $66.960 |
| 10+ | $64.240 |
| 25+ | $61.170 |
| 50+ | $57.320 |
| 100+ | $54.240 |
Price for:Each
Minimum: 1
Multiple: 1
$71.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ERGO BAHCO |
|---|---|
| Manufacturer Part No | 9070Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 08WX0089 |
| Product Range | 90 |
| Also Known As | GTIN UPC EAN: 7314150100170 |
| Technical Datasheet | |
| Length | 6-5/16" |
| Jaw Opening Max | 3/4" |
| Product Range | 90 |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The 9070 is a black Standard Adjustable Wrench.
Applications
Maintenance & Repair
Technical Specifications
| Length | 6-5/16" |
|---|---|
| Product Range | 90 |
| Jaw Opening Max | 3/4" |
|---|---|
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
