Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerERGO BAHCO
Manufacturer Part NoBE-7805Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.67C4526
Your Part Number
7 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $27.620 |
| 5+ | $24.120 |
| 10+ | $22.900 |
| 25+ | $21.480 |
Price for:Each
Minimum: 1
Multiple: 1
$27.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerERGO BAHCO
Manufacturer Part NoBE-7805Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.67C4526
Technical Datasheet
Drive Size - Metric5mm
Blade Length - Metric125mm
Overall Length - Metric247mm
Drive Size - Imperial-
Blade Length - Imperial4.9"
Overall Length - Imperial9.7"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Drive Size - Metric
5mm
Overall Length - Metric
247mm
Blade Length - Imperial
4.9"
Product Range
-
Blade Length - Metric
125mm
Drive Size - Imperial
-
Overall Length - Imperial
9.7"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
