Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ERGO BAHCO |
|---|---|
| Manufacturer Part No | BE-7806Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 67C4527 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $28.010 |
| 5+ | $26.210 |
| 10+ | $25.140 |
| 25+ | $23.930 |
| 50+ | $22.430 |
| 100+ | $21.220 |
Price for:Each
Minimum: 1
Multiple: 1
$28.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ERGO BAHCO |
|---|---|
| Manufacturer Part No | BE-7806Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 67C4527 |
| Technical Datasheet | |
| Drive Size - Metric | 6mm |
| Blade Length - Metric | 125mm |
| Overall Length - Metric | 247mm |
| Drive Size - Imperial | - |
| Blade Length - Imperial | 4.9" |
| Overall Length - Imperial | 9.7" |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Drive Size - Metric | 6mm |
|---|---|
| Overall Length - Metric | 247mm |
| Blade Length - Imperial | 4.9" |
| Product Range | - |
| Blade Length - Metric | 125mm |
|---|---|
| Drive Size - Imperial | - |
| Overall Length - Imperial | 9.7" |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
