Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerERGO BAHCO
Manufacturer Part NoBE-8010Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.67C4540
Also Known AsGTIN UPC EAN: 7314150010615
Your Part Number
22 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.090 |
| 5+ | $8.590 |
| 10+ | $8.180 |
| 25+ | $7.590 |
| 50+ | $7.050 |
| 100+ | $6.540 |
| 250+ | $6.010 |
Price for:Each
Minimum: 1
Multiple: 1
$9.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerERGO BAHCO
Manufacturer Part NoBE-8010Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.67C4540
Also Known AsGTIN UPC EAN: 7314150010615
Technical Datasheet
Tip Size2.5mm
Blade Length50mm
Overall Length152mm
Overall Length152mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BE-8010 is a 152mm Slot Screwdriver with ergonomically developed 3-component handle of polypropylene and thermoplastic elastomer. Blade fine polished and bright chrome plated, entirely hardened, tip black oxidized. For use with slotted head screws.
- Unlosable colour code on both ends of handle as time saving aid
Applications
Maintenance & Repair
Technical Specifications
Tip Size
2.5mm
Overall Length
152mm
Product Range
-
Blade Length
50mm
Overall Length
152mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
