Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ERGO BAHCO |
|---|---|
| Manufacturer Part No | BE-8040Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 67C4541 |
| Also Known As | GTIN UPC EAN: 7314150010677 |
| Your Part Number | |
| Technical Datasheet |
6 In Stock
5 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.850 |
| 5+ | $13.130 |
| 10+ | $12.520 |
| 25+ | $11.660 |
| 50+ | $10.860 |
| 100+ | $10.120 |
| 250+ | $9.330 |
Price for:Each
Minimum: 1
Multiple: 1
$13.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ERGO BAHCO |
|---|---|
| Manufacturer Part No | BE-8040Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 67C4541 |
| Also Known As | GTIN UPC EAN: 7314150010677 |
| Technical Datasheet | |
| Tip Size | 4mm |
| Blade Length | 100mm |
| Overall Length | 222mm |
| Overall Length | 222mm |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The BE-8040 is a 222mm Slot Screwdriver with ergonomically developed 3-component handle of polypropylene and thermoplastic elastomer. Blade fine polished and bright chrome plated, entirely hardened, tip black oxidized. For use with slotted head screws.
- Unlosable colour code on both ends of handle as time saving aid
Applications
Maintenance & Repair
Technical Specifications
| Tip Size | 4mm |
|---|---|
| Overall Length | 222mm |
| Product Range | - |
| Blade Length | 100mm |
|---|---|
| Overall Length | 222mm |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Alternatives for BE-8040
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
