Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ERGO BAHCO |
|---|---|
| Manufacturer Part No | BE-8610Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 67C4552 |
| Also Known As | GTIN UPC EAN: 7314150010776 |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
2 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.780 |
| 5+ | $17.830 |
| 10+ | $16.720 |
| 25+ | $15.650 |
| 50+ | $14.480 |
| 100+ | $13.700 |
| 250+ | $12.670 |
Price for:Each
Minimum: 1
Multiple: 1
$18.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ERGO BAHCO |
|---|---|
| Manufacturer Part No | BE-8610Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 67C4552 |
| Also Known As | GTIN UPC EAN: 7314150010776 |
| Technical Datasheet | |
| Phillips Tip Size | #1 |
| Blade Length | 75mm |
| Overall Length | 197mm |
| Overall Length | 197mm |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The BE-8610 is a 197mm Screwdriver with ergonomically developed 3-component handle of polypropylene and thermoplastic elastomer. Blade fine polished and bright chrome plated, entirely hardened, tip black oxidized. For use with Phillips® PH head screws.
- Permanent colour code on both ends of handle as time saving aid
Applications
Maintenance & Repair
Technical Specifications
| Phillips Tip Size | #1 |
|---|---|
| Overall Length | 197mm |
| Product Range | - |
| Blade Length | 75mm |
|---|---|
| Overall Length | 197mm |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
