Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerERGO BAHCO
Manufacturer Part NoBE-8702Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.67C4555
Your Part Number
7 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.250 |
| 5+ | $12.530 |
| 10+ | $11.930 |
| 25+ | $11.070 |
| 50+ | $10.280 |
| 100+ | $9.540 |
| 250+ | $8.760 |
Price for:Each
Minimum: 1
Multiple: 1
$13.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerERGO BAHCO
Manufacturer Part NoBE-8702Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.67C4555
Technical Datasheet
Overall Length212mm
Overall Length212mm
Hex Tip Size2mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Overall Length
212mm
Hex Tip Size
2mm
SVHC
No SVHC (25-Jun-2025)
Overall Length
212mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
