
| Manufacturer | ERGO BAHCO |
|---|---|
| Manufacturer Part No | BE-8703Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 67C4556 |
| Also Known As | GTIN UPC EAN: 7314150027651 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $10.750 |
| 5+ | $10.200 |
| 10+ | $9.730 |
| 25+ | $9.080 |
| 50+ | $8.470 |
| 100+ | $7.930 |
| 250+ | $7.320 |
Product Information
| Manufacturer | ERGO BAHCO |
|---|---|
| Manufacturer Part No | BE-8703Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 67C4556 |
| Also Known As | GTIN UPC EAN: 7314150027651 |
| Technical Datasheet | |
| Overall Length | 212mm |
| Overall Length | 222mm |
| Hex Tip Size | 3mm |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The BE-8703 is a 3 x 110mm Ball Hexagon Screwdriver with VANADIUM-EXTRA blade and ergonomically developed 3-component handle of polypropylene and thermoplastic elastomer. The blade fine polished and bright chrome-plated, entirely hardened, tip black oxidized. It offers permanent colour code on both ends of handles as time-saving aid for identification of the respective screw. The ball point head screwdriver enables working with hexagon socket head screws in difficult-to-reach positions at angles of up to 30°. The ball point gives quick and easy insertion into the socket head. In one movement the tip glides into the socket. Hexagon point screwdrivers give full turning movement without re-inserting the screwdriver tip.
- For hexagon socket head screws
- Particularly time-saving tool
- An efficient and time-saving operation to reach the socket in one single movement
- Quick tightening and loosening because natural turning movement of the hand is possible
Applications
Maintenance & Repair, HVAC, Automotive
Technical Specifications
| Overall Length | 212mm |
|---|---|
| Hex Tip Size | 3mm |
| SVHC | No SVHC (25-Jun-2025) |
| Overall Length | 222mm |
|---|---|
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
