Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ERGO BAHCO |
|---|---|
| Manufacturer Part No | BE-8810Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 67C4565 |
| Also Known As | GTIN UPC EAN: 7314150010813 |
| Your Part Number | |
| Technical Datasheet |
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.410 |
| 5+ | $21.270 |
| 10+ | $19.940 |
| 25+ | $18.660 |
| 50+ | $17.270 |
| 100+ | $16.340 |
| 250+ | $15.110 |
Price for:Each
Minimum: 1
Multiple: 1
$22.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ERGO BAHCO |
|---|---|
| Manufacturer Part No | BE-8810Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 67C4565 |
| Also Known As | GTIN UPC EAN: 7314150010813 |
| Technical Datasheet | |
| Pozidriv Size | PZ1 |
| Overall Length | 202mm |
| Overall Length | 197mm |
| Blade Length | 80mm |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The BE-8810 is a 197mm Screwdriver developed according to the scientific ERGO™ process. The blade is made of chrome-plated and entirely hardened high performance alloy steel and black finish tip for higher accuracy. It offers 3component handle for maximum user comfort and force transmission.
- For Pozidrive head screws
- Easy to choose the right tip with the colour coded handle and the symbol on the domed end
Applications
Maintenance & Repair
Technical Specifications
| Pozidriv Size | PZ1 |
|---|---|
| Overall Length | 197mm |
| Product Range | - |
| Overall Length | 202mm |
|---|---|
| Blade Length | 80mm |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Alternatives for BE-8810
5 Products Found
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
