Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ERGO BAHCO |
|---|---|
| Manufacturer Part No | RX8144Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 69C4563 |
| Also Known As | GTIN UPC EAN: 7314150103072 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $173.880 |
| 5+ | $161.260 |
| 10+ | $154.270 |
| 25+ | $145.820 |
Price for:Each
Minimum: 1
Multiple: 1
$173.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ERGO BAHCO |
|---|---|
| Manufacturer Part No | RX8144Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 69C4563 |
| Also Known As | GTIN UPC EAN: 7314150103072 |
| Technical Datasheet | |
| Cutter Type | Side |
| Overall Length | 135.5mm |
| Overall Length | 135.5mm |
| Cut Type | Flush |
| Cutting Capacity Max | 1.25mm |
| Cutting Edge Hardness | 65° |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The RX8144 is a tapered head Diagonal Cutter for use with assembly work where accessibility is a consideration. It is made of high performance alloy steel with black finish. The precision cutter developed according to the scientific ERGO™ process. Numerically controlled machine grinding guarantees edge angle accuracy and contact, increasing the tools reliability and consistency. Biospring that limits the tension throughout the working cycle of the tool and can be adjusted in three different positions or removed. The cutting capacity that is given is for copper wire.
- Precision induction hardened edges 63 to 65 HRC
- Screw joint that minimizes friction and maximizes alignment of cutting edges
- ESD safe handles in 2-component synthetic material
Applications
Maintenance & Repair
Technical Specifications
| Cutter Type | Side |
|---|---|
| Overall Length | 135.5mm |
| Cutting Capacity Max | 1.25mm |
| Product Range | - |
| Overall Length | 135.5mm |
|---|---|
| Cut Type | Flush |
| Cutting Edge Hardness | 65° |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
