Print Page
44 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $32.540 |
| 5+ | $30.350 |
| 10+ | $29.040 |
| 25+ | $27.570 |
| 50+ | $25.750 |
| 100+ | $25.230 |
Price for:Each
Minimum: 1
Multiple: 1
$32.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerERSA
Manufacturer Part No0102CDLF18L/SBCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.40AH3994
Product Range102
Technical Datasheet
Tip / Nozzle Width1.8mm
Tip / Nozzle StyleChisel, Extended
Product Range102
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Tip / Nozzle Width
1.8mm
For Use With
Ersa i-TOOL, i-TOOL NANO & i-TOOL PICO Soldering Irons
SVHC
No SVHC (25-Jun-2025)
Tip / Nozzle Style
Chisel, Extended
Product Range
102
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

