Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerERSA
Manufacturer Part No1340KDA068Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.55AH0153
Your Part Number
14 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $68.510 |
| 5+ | $68.270 |
| 10+ | $68.020 |
| 25+ | $67.770 |
| 50+ | $67.530 |
| 100+ | $67.290 |
| 250+ | $62.660 |
Price for:Each
Minimum: 1
Multiple: 1
$68.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerERSA
Manufacturer Part No1340KDA068Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.55AH0153
Technical Datasheet
Supply Voltage VAC230V
Output Power (VA)40W
Output Power40W
Heat Temperature Max420°C
Product Range-
Plug Type-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage VAC
230V
Output Power
40W
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Output Power (VA)
40W
Heat Temperature Max
420°C
Plug Type
-
Technical Docs (1)
Alternatives for 1340KDA068
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
