Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerERSA
Manufacturer Part No1IC1200A00A67Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.55AH0148
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $347.290 |
Price for:Each
Minimum: 1
Multiple: 1
$347.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerERSA
Manufacturer Part No1IC1200A00A67Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.55AH0148
Technical Datasheet
Supply Voltage VAC230V
Heat Temperature Max450°C
Output Power (VA)80W
Output Power80W
Kit Contentsi-CON NANO Solder Stn/ 0120CDK: i-TOOL Sold Iron, 0102CDLF16: Solder Tip, 0A52 HLDR/ 0008M DrySponge
Product Range-
Plug Type-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage VAC
230V
Output Power (VA)
80W
Kit Contents
i-CON NANO Solder Stn/ 0120CDK: i-TOOL Sold Iron, 0102CDLF16: Solder Tip, 0A52 HLDR/ 0008M DrySponge
Plug Type
-
Heat Temperature Max
450°C
Output Power
80W
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
