Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerERSA
Manufacturer Part No842 SDCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.70C3086
Your Part Number
14 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $18.520 |
| 5+ | $17.550 |
| 10+ | $16.410 |
| 25+ | $15.320 |
| 50+ | $14.150 |
| 100+ | $13.350 |
| 250+ | $12.310 |
Price for:Each
Minimum: 1
Multiple: 1
$18.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 842 SD is a 0.8mm pencil point long-life Soldering Tip for increased heat supply with ERSADUR-coating for use with ANANLOG 60 (0ANA60), ANANLOG 60 A (0ANA60A), ANANLOG 80 (0ANA80), ANANLOG 80 A (0ANA80A) soldering stations, DIGITAL 80 A (0DIG80A), DIGITAL 2000 A version with power tool soldering iron (0DIG20A84), Multi-Pro (0930CD), Multi-Sprint (0960ED), Multi-TC (0760CD), RDS 80 (0RDS80), MICRO-CON 60 iA (0MIC60IA) with power tool soldering iron (0840CDJ), TWIN 80 A (0TW80A) with Ergo tool soldering iron (0680CDJ) ELS 8000 (0ELS80000C, 0ELS8000MC, 0ELS8000DC).
Technical Specifications
Tip / Nozzle Width
0.8mm
For Use With
Multi-Pro
SVHC
No SVHC (25-Jun-2025)
Tip / Nozzle Style
Round
Product Range
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
