Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ESSENTRA COMPONENTS |
|---|---|
| Manufacturer Part No | 23MP04N40Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 28AH1376 |
| Your Part Number | |
| Technical Datasheet |
578 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.170 |
| 25+ | $0.135 |
| 50+ | $0.128 |
| 100+ | $0.122 |
| 500+ | $0.109 |
| 1000+ | $0.104 |
| 5000+ | $0.095 |
| 10000+ | $0.093 |
Price for:Each
Minimum: 1
Multiple: 1
$0.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ESSENTRA COMPONENTS |
|---|---|
| Manufacturer Part No | 23MP04N40Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 28AH1376 |
| Technical Datasheet | |
| Accessory Type | Strain Relief Bushing |
| For Use With | SPT-2 Cables |
| No. of Positions | 1Positions |
| Strain Relief Material | Nylon (Polyamide) |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2020) |
Technical Specifications
| Accessory Type | Strain Relief Bushing |
|---|---|
| No. of Positions | 1Positions |
| Product Range | - |
| For Use With | SPT-2 Cables |
|---|---|
| Strain Relief Material | Nylon (Polyamide) |
| SVHC | No SVHC (25-Jun-2020) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2020) |
| Download Product Compliance Certificate | Product Compliance Certificate |
