Print Page
248532
Connector Accessory, Straight, Insulation Sleeve, Essentra Components Quick Fit Flag Connectors
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part No248532Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.66AJ5379
Product Range248 Series
Your Part Number
17 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.254 |
| 25+ | $0.222 |
| 50+ | $0.207 |
| 100+ | $0.199 |
| 500+ | $0.190 |
| 1000+ | $0.186 |
| 5000+ | $0.182 |
| 10000+ | $0.178 |
Price for:Each
Minimum: 1
Multiple: 1
$0.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part No248532Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.66AJ5379
Product Range248 Series
Technical Datasheet
Accessory TypeInsulation Sleeve
For Use WithEssentra Components Quick Fit Flag Connectors
Product Range248 Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Accessory Type
Insulation Sleeve
Product Range
248 Series
For Use With
Essentra Components Quick Fit Flag Connectors
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
