Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoASB0ACopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.66AJ3146
Product RangeASB Series
Your Part Number
29,989 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.190 |
| 25+ | $0.149 |
| 50+ | $0.139 |
| 100+ | $0.133 |
| 500+ | $0.119 |
| 1000+ | $0.113 |
| 5000+ | $0.106 |
| 10000+ | $0.104 |
Price for:Each
Minimum: 1
Multiple: 1
$0.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoASB0ACopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.66AJ3146
Product RangeASB Series
Technical Datasheet
Grommet TypeOpen
Cable Diameter Min-
Cable Diameter Max9.65mm
Grommet MaterialPolypropylene
Mounting Hole Dia-
Panel Thickness Max-
Grommet ColourRed
Product RangeASB Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Grommet Type
Open
Cable Diameter Max
9.65mm
Mounting Hole Dia
-
Grommet Colour
Red
SVHC
No SVHC (27-Jun-2018)
Cable Diameter Min
-
Grommet Material
Polypropylene
Panel Thickness Max
-
Product Range
ASB Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
