Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoCG-M12-1-BKCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.85AH9197
Product RangeCG-M Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $248.920 |
| 5+ | $234.280 |
| 10+ | $227.580 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$248.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoCG-M12-1-BKCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.85AH9197
Product RangeCG-M Series
Thread SizeM12
Cable Diameter Min2mm
Cable Diameter Max5mm
Cable Gland MaterialNylon 6.6 (Polyamide 6.6)
Gland ColourBlack
IP / NEMA RatingIP68
Product RangeCG-M Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Thread Size
M12
Cable Diameter Max
5mm
Gland Colour
Black
Product Range
CG-M Series
Cable Diameter Min
2mm
Cable Gland Material
Nylon 6.6 (Polyamide 6.6)
IP / NEMA Rating
IP68
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
