Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoCG-M40-1-BKCopy
Manufacturer Standard Lead Time34 weeks
Newark Part No.66AJ3223
Product RangeCG-M Series
Your Part Number
6 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $21.030 |
| 20+ | $20.120 |
| 50+ | $19.020 |
| 100+ | $18.020 |
Price for:Each
Minimum: 1
Multiple: 1
$21.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoCG-M40-1-BKCopy
Manufacturer Standard Lead Time34 weeks
Newark Part No.66AJ3223
Product RangeCG-M Series
Thread SizeM40
Cable Diameter Min16mm
Cable Diameter Max28mm
Cable Gland MaterialNylon 6.6 (Polyamide 6.6)
Gland ColourBlack
IP / NEMA RatingIP68
Product RangeCG-M Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Thread Size
M40
Cable Diameter Max
28mm
Gland Colour
Black
Product Range
CG-M Series
Cable Diameter Min
16mm
Cable Gland Material
Nylon 6.6 (Polyamide 6.6)
IP / NEMA Rating
IP68
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
