Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoCG-PG21-1-BKCopy
Manufacturer Standard Lead Time33 weeks
Newark Part No.66AJ3230
Product RangeCG-PG Series
Your Part Number
72 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $6.520 |
| 5+ | $6.160 |
| 10+ | $5.730 |
| 25+ | $5.350 |
| 50+ | $5.100 |
| 100+ | $4.800 |
| 250+ | $4.530 |
Price for:Each
Minimum: 1
Multiple: 1
$6.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoCG-PG21-1-BKCopy
Manufacturer Standard Lead Time33 weeks
Newark Part No.66AJ3230
Product RangeCG-PG Series
Thread SizePG21
Cable Diameter Min9mm
Cable Diameter Max16mm
Cable Gland MaterialNylon 6 (Polyamide 6)
Gland ColourBlack
IP / NEMA RatingIP68
Product RangeCG-PG Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Thread Size
PG21
Cable Diameter Max
16mm
Gland Colour
Black
Product Range
CG-PG Series
Cable Diameter Min
9mm
Cable Gland Material
Nylon 6 (Polyamide 6)
IP / NEMA Rating
IP68
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
