Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoFF-005-P4X5BCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.61AC7633
Product RangeFF
Your Part Number
2 In Stock
1,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.027 |
| 5+ | $0.025 |
| 10+ | $0.024 |
| 50+ | $0.023 |
| 100+ | $0.021 |
| 250+ | $0.019 |
Price for:Pack of 40
Minimum: 1
Multiple: 1
$0.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoFF-005-P4X5BCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.61AC7633
Product RangeFF
Technical Datasheet
Bumper / Feet MountingRivet
Height-
Base Diameter21mm
Base Width-
Bumper / Feet StyleRound
Bumper / Feet ColourBlack
Bumper / Feet MaterialThermoplastic Elastomer
Product RangeFF
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Bumper / Feet Mounting
Rivet
Base Diameter
21mm
Bumper / Feet Style
Round
Bumper / Feet Material
Thermoplastic Elastomer
SVHC
No SVHC (27-Jun-2018)
Height
-
Base Width
-
Bumper / Feet Colour
Black
Product Range
FF
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
