Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoGRD1125091PACopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.66AJ3746
Product RangeGRD Series
Your Part Number
692 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.420 |
| 10+ | $1.210 |
| 25+ | $1.130 |
| 50+ | $1.080 |
| 100+ | $1.020 |
| 500+ | $0.912 |
| 1000+ | $0.869 |
| 2500+ | $0.851 |
Price for:Each
Minimum: 1
Multiple: 1
$1.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoGRD1125091PACopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.66AJ3746
Product RangeGRD Series
Technical Datasheet
Grommet TypeClosed / Holeplug
Cable Diameter Min-
Cable Diameter Max25mm
Grommet MaterialPVC (Polyvinylchloride)
Mounting Hole Dia32mm
Panel Thickness Max2.4mm
Grommet ColourBlack
Product RangeGRD Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Grommet Type
Closed / Holeplug
Cable Diameter Max
25mm
Mounting Hole Dia
32mm
Grommet Colour
Black
SVHC
No SVHC (27-Jun-2018)
Cable Diameter Min
-
Grommet Material
PVC (Polyvinylchloride)
Panel Thickness Max
2.4mm
Product Range
GRD Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
