Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoGRO175121ACopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.66AJ3790
Product RangeGRO Series
Your Part Number
1,389 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2.740 |
| 10+ | $2.430 |
| 25+ | $2.230 |
| 50+ | $2.050 |
| 100+ | $1.900 |
| 250+ | $1.800 |
| 500+ | $1.660 |
| 2500+ | $1.620 |
Price for:Each
Minimum: 1
Multiple: 1
$2.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoGRO175121ACopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.66AJ3790
Product RangeGRO Series
Technical Datasheet
Grommet TypeOpen
Cable Diameter Min-
Cable Diameter Max38.1mm
Grommet MaterialPVC (Polyvinylchloride)
Mounting Hole Dia44.5mm
Panel Thickness Max3.2mm
Grommet ColourBlack
Product RangeGRO Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Grommet Type
Open
Cable Diameter Max
38.1mm
Mounting Hole Dia
44.5mm
Grommet Colour
Black
SVHC
No SVHC (27-Jun-2018)
Cable Diameter Min
-
Grommet Material
PVC (Polyvinylchloride)
Panel Thickness Max
3.2mm
Product Range
GRO Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
