Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoGRS2050031ACopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.66AJ3794
Product RangeGRS Series
Your Part Number
4,046 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.846 |
| 10+ | $0.717 |
| 25+ | $0.673 |
| 50+ | $0.640 |
| 100+ | $0.610 |
| 500+ | $0.544 |
| 1000+ | $0.518 |
| 5000+ | $0.486 |
Price for:Each
Minimum: 1
Multiple: 1
$0.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoGRS2050031ACopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.66AJ3794
Product RangeGRS Series
Technical Datasheet
Grommet TypeOpen Sleeved
Cable Diameter Min-
Cable Diameter Max9.7mm
Grommet MaterialPVC (Polyvinylchloride)
Mounting Hole Dia12.7mm
Panel Thickness Max0.8mm
Grommet ColourBlack
Product RangeGRS Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Grommet Type
Open Sleeved
Cable Diameter Max
9.7mm
Mounting Hole Dia
12.7mm
Grommet Colour
Black
SVHC
No SVHC (27-Jun-2018)
Cable Diameter Min
-
Grommet Material
PVC (Polyvinylchloride)
Panel Thickness Max
0.8mm
Product Range
GRS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
