Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoHTSN-M3-10-8-1Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.61AC7699
Product RangeHTSN-1
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.042 |
| 25+ | $0.035 |
| 50+ | $0.034 |
| 100+ | $0.033 |
| 250+ | $0.032 |
Price for:Pack of 40
Minimum: 1
Multiple: 1
$0.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoHTSN-M3-10-8-1Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.61AC7699
Product RangeHTSN-1
Technical Datasheet
Standoff MaterialNylon 6 (Polyamide 6), Glass Filled Body
Thread Size - MetricM3
Thread Size - Imperial-
Standoff TypeHex Female-Female
Body Length-
Overall Length10mm
Overall Length10mm
External Width8mm
Product RangeHTSN-1
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Standoff Material
Nylon 6 (Polyamide 6), Glass Filled Body
Thread Size - Imperial
-
Body Length
-
Overall Length
10mm
Product Range
HTSN-1
Thread Size - Metric
M3
Standoff Type
Hex Female-Female
Overall Length
10mm
External Width
8mm
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
