Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoLCBS-8-01Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.28AH1214
Product RangeLCBS Series
Your Part Number
9,105 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.403 |
| 10+ | $0.312 |
| 25+ | $0.283 |
| 50+ | $0.264 |
| 100+ | $0.248 |
| 500+ | $0.215 |
| 1000+ | $0.205 |
| 5000+ | $0.200 |
Price for:Each
Minimum: 1
Multiple: 1
$0.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoLCBS-8-01Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.28AH1214
Product RangeLCBS Series
Technical Datasheet
PCB Support TypeLock-In Support For Base
PCB Support MaterialNylon 6.6 (Polyamide 6.6)
Height12.7mm
External Width7.1mm
Product RangeLCBS Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
PCB Support Type
Lock-In Support For Base
Height
12.7mm
Product Range
LCBS Series
PCB Support Material
Nylon 6.6 (Polyamide 6.6)
External Width
7.1mm
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Alternatives for LCBS-8-01
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
