Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoLTG-199017Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.86AH0663
Product RangeLTG Series
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $725.650 |
| 2+ | $690.320 |
| 5+ | $676.510 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
$725.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoLTG-199017Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.86AH0663
Product RangeLTG Series
Technical Datasheet
Grommet TypeClosed / Holeplug
Cable Diameter Min3.5mm
Cable Diameter Max5mm
Grommet MaterialEPDM Rubber (Ethylene Propylene Diene Monomer Rubber)
Mounting Hole Dia12.5mm
Panel Thickness Max2mm
Grommet ColourBlack
Product RangeLTG Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Grommet Type
Closed / Holeplug
Cable Diameter Max
5mm
Mounting Hole Dia
12.5mm
Grommet Colour
Black
SVHC
No SVHC (27-Jun-2018)
Cable Diameter Min
3.5mm
Grommet Material
EPDM Rubber (Ethylene Propylene Diene Monomer Rubber)
Panel Thickness Max
2mm
Product Range
LTG Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
