Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoMFW020ACopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.25AM9966
Product RangeMFW Series
Your Part Number
451 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.112 |
Price for:Each
Minimum: 1
Multiple: 1
$0.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoMFW020ACopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.25AM9966
Product RangeMFW Series
Technical Datasheet
Internal Diameter2.7mm
External Diameter6mm
Fastener MaterialNylon 6.6 (Polyamide 6.6)
Thread Size - Metric-
Product RangeMFW Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Internal Diameter
2.7mm
Fastener Material
Nylon 6.6 (Polyamide 6.6)
Product Range
MFW Series
External Diameter
6mm
Thread Size - Metric
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
