Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoNMS 306 01Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.69AC6259
Product RangeNMS-3 Nylon Pan Head Phillips Screws
Your Part Number
1 In Stock
997 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.024 |
| 5+ | $0.022 |
| 50+ | $0.021 |
| 100+ | $0.018 |
| 250+ | $0.017 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$0.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoNMS 306 01Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.69AC6259
Product RangeNMS-3 Nylon Pan Head Phillips Screws
Technical Datasheet
Thread Size - Imperial-
Thread Size - MetricM3
Screw Length6.4mm
Fastener MaterialNylon 6.6 (Polyamide 6.6)
Screw Head StylePan Head Phillips
Product RangeNMS-3 Nylon Pan Head Phillips Screws
SVHCNo SVHC (27-Jun-2018)
Product Overview
- Thread Size: M3
- Screw Length: 6.4mm
- Head Height: 2.5mm
- Head Diameter: 5.7mm
Technical Specifications
Thread Size - Imperial
-
Screw Length
6.4mm
Screw Head Style
Pan Head Phillips
SVHC
No SVHC (27-Jun-2018)
Thread Size - Metric
M3
Fastener Material
Nylon 6.6 (Polyamide 6.6)
Product Range
NMS-3 Nylon Pan Head Phillips Screws
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
