Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoPOF-50185Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.61AC8071
Product RangePOF
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $34.190 |
| 5+ | $31.010 |
| 10+ | $30.110 |
| 25+ | $29.510 |
| 50+ | $28.080 |
| 100+ | $25.230 |
Price for:Pack of 40
Minimum: 1
Multiple: 1
$34.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoPOF-50185Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.61AC8071
Product RangePOF
Technical Datasheet
Bumper / Feet MountingPress Fit
Height4.6mm
Base Diameter13.4mm
Base Width-
Bumper / Feet StyleRound
Bumper / Feet ColourBlack
Bumper / Feet MaterialThermoplastic Elastomer
Product RangePOF
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Bumper / Feet Mounting
Press Fit
Base Diameter
13.4mm
Bumper / Feet Style
Round
Bumper / Feet Material
Thermoplastic Elastomer
SVHC
No SVHC (27-Jun-2018)
Height
4.6mm
Base Width
-
Bumper / Feet Colour
Black
Product Range
POF
Technical Docs (1)
Alternatives for POF-50185
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
