Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoRBF-4-11.1-8Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.69AC6486
Your Part Number
77 In Stock
1,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.540 |
| 10+ | $5.310 |
| 25+ | $5.050 |
| 50+ | $4.770 |
| 100+ | $4.610 |
| 250+ | $4.240 |
| 500+ | $4.150 |
| 1000+ | $4.080 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
$5.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoRBF-4-11.1-8Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.69AC6486
Technical Datasheet
External Diameter8mm
Grip Range Min2.1mm
Grip Range Max7.2mm
Overall Length11.1mm
Overall Length11.1mm
External Depth1mm
Mounting Hole Dia4mm
Fastener MaterialNylon 6.6 (Polyamide 6.6)
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
External Diameter
8mm
Grip Range Max
7.2mm
Overall Length
11.1mm
Mounting Hole Dia
4mm
Product Range
-
Grip Range Min
2.1mm
Overall Length
11.1mm
External Depth
1mm
Fastener Material
Nylon 6.6 (Polyamide 6.6)
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
