Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoRBF-7.1-11.1-16Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.69AC6502
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.008 |
| 50+ | $0.007 |
| 500+ | $0.006 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
$0.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoRBF-7.1-11.1-16Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.69AC6502
Technical Datasheet
External Diameter16mm
Grip Range Min2.1mm
Grip Range Max7.2mm
Overall Length11.1mm
Overall Length11.1mm
External Depth2mm
Mounting Hole Dia7.1mm
Fastener MaterialNylon 6.6 (Polyamide 6.6)
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
External Diameter
16mm
Grip Range Max
7.2mm
Overall Length
11.1mm
Mounting Hole Dia
7.1mm
Product Range
-
Grip Range Min
2.1mm
Overall Length
11.1mm
External Depth
2mm
Fastener Material
Nylon 6.6 (Polyamide 6.6)
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
