Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoRBS-12Copy
Newark Part No.28AH1249
Product RangeRBS Series
Your Part Number
167 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.234 |
| 25+ | $0.170 |
| 50+ | $0.160 |
| 100+ | $0.145 |
| 500+ | $0.127 |
| 1000+ | $0.120 |
| 5000+ | $0.114 |
| 10000+ | $0.112 |
Price for:Each
Minimum: 1
Multiple: 1
$0.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoRBS-12Copy
Newark Part No.28AH1249
Product RangeRBS Series
Bumper / Feet MountingAdhesive
Height3.8mm
Base Diameter9.7mm
Base Width-
Bumper / Feet StyleDome
Bumper / Feet ColourTransparent
Bumper / Feet MaterialPU (Polyurethane)
Product RangeRBS Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Bumper / Feet Mounting
Adhesive
Base Diameter
9.7mm
Bumper / Feet Style
Dome
Bumper / Feet Material
PU (Polyurethane)
SVHC
No SVHC (25-Jun-2020)
Height
3.8mm
Base Width
-
Bumper / Feet Colour
Transparent
Product Range
RBS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
