Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoRBS-32RCopy
Newark Part No.28AH1253
Product RangeRBS Series
Your Part Number
640 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.361 | $0.097 |
| 25+ | $0.313 | $0.097 |
| 50+ | $0.276 | $0.097 |
| 100+ | $0.247 | $0.097 |
| 500+ | $0.195 | $0.097 |
| 1000+ | $0.181 | $0.097 |
| 5000+ | $0.100 | $0.097 |
| 10000+ | $0.098 | $0.097 |
Price for:Each
Minimum: 1
Multiple: 1
$0.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoRBS-32RCopy
Newark Part No.28AH1253
Product RangeRBS Series
Bumper / Feet MountingAdhesive
Height3.1mm
Base Diameter-
Base Width12.7mm
Bumper / Feet StylePyramid
Bumper / Feet ColourTransparent
Bumper / Feet MaterialPU (Polyurethane)
Product RangeRBS Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Bumper / Feet Mounting
Adhesive
Base Diameter
-
Bumper / Feet Style
Pyramid
Bumper / Feet Material
PU (Polyurethane)
SVHC
No SVHC (25-Jun-2020)
Height
3.1mm
Base Width
12.7mm
Bumper / Feet Colour
Transparent
Product Range
RBS Series
Technical Docs (1)
Alternatives for RBS-32R
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
