Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoSR 2056WCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.72AC6658
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.022 |
| 5+ | $0.020 |
| 25+ | $0.019 |
| 100+ | $0.017 |
| 250+ | $0.016 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$0.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoSR 2056WCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.72AC6658
Technical Datasheet
External Diameter4.2mm
Grip Range Min3.7mm
Grip Range Max4.4mm
Overall Length-
Overall Length-
External Depth1.2mm
Mounting Hole Dia2.2mm
Fastener MaterialNylon 6 (Polyamide 6)
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
External Diameter
4.2mm
Grip Range Max
4.4mm
Overall Length
-
Mounting Hole Dia
2.2mm
Product Range
-
Grip Range Min
3.7mm
Overall Length
-
External Depth
1.2mm
Fastener Material
Nylon 6 (Polyamide 6)
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
