Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoSR 2655BCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.69AC6533
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $10.060 |
| 10+ | $9.230 |
| 25+ | $9.050 |
| 50+ | $8.870 |
| 100+ | $8.490 |
Price for:Pack of 100
Minimum: 5
Multiple: 5
$50.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoSR 2655BCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.69AC6533
Technical Datasheet
External Diameter5mm
Grip Range Min3.4mm
Grip Range Max4.3mm
Overall Length7.5mm
Overall Length7.5mm
External Depth1.4mm
Mounting Hole Dia2.8mm
Fastener MaterialNylon 6 (Polyamide 6)
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
- Mounting Hole Diameter: 2.8mm
- Grip Range Min: 3.4mm
- Grip Range Max: 4.3mm
- Diameter: 5mm
- Head Height: 1.4mm
- Overall Length: 7.5mm
Technical Specifications
External Diameter
5mm
Grip Range Max
4.3mm
Overall Length
7.5mm
Mounting Hole Dia
2.8mm
Product Range
-
Grip Range Min
3.4mm
Overall Length
7.5mm
External Depth
1.4mm
Fastener Material
Nylon 6 (Polyamide 6)
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
