Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoSR 3045BCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.69AC6541
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.012 |
| 25+ | $0.011 |
| 250+ | $0.010 |
| 500+ | $0.009 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$0.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoSR 3045BCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.69AC6541
Technical Datasheet
External Diameter6.4mm
Grip Range Min2mm
Grip Range Max3mm
Overall Length7.7mm
Overall Length7.7mm
External Depth1.6mm
Mounting Hole Dia3.2mm
Fastener MaterialNylon 6 (Polyamide 6)
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
- Mounting Hole Diameter: 3.2mm
- Grip Range Min: 2mm
- Grip Range Max: 3mm
- Diameter: 6.4mm
- Head Height: 1.6mm
- Overall Length: 7.7mm
Technical Specifications
External Diameter
6.4mm
Grip Range Max
3mm
Overall Length
7.7mm
Mounting Hole Dia
3.2mm
Product Range
-
Grip Range Min
2mm
Overall Length
7.7mm
External Depth
1.6mm
Fastener Material
Nylon 6 (Polyamide 6)
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
