Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoSR 3555BCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.69AC6560
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $0.013 |
| 10+ | $0.012 |
| 50+ | $0.011 |
| 250+ | $0.010 |
| 500+ | $0.009 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$0.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoSR 3555BCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.69AC6560
Technical Datasheet
External Diameter6.4mm
Grip Range Min3mm
Grip Range Max4mm
Overall Length-
Overall Length-
External Depth1.6mm
Mounting Hole Dia3.7mm
Fastener MaterialNylon 6 (Polyamide 6)
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
External Diameter
6.4mm
Grip Range Max
4mm
Overall Length
-
Mounting Hole Dia
3.7mm
Product Range
-
Grip Range Min
3mm
Overall Length
-
External Depth
1.6mm
Fastener Material
Nylon 6 (Polyamide 6)
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
