Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoTB-3Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.25AM9995
Product RangeTB Series
Your Part Number
60 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2.810 |
Price for:Each
Minimum: 1
Multiple: 1
$2.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoTB-3Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.25AM9995
Product RangeTB Series
Technical Datasheet
Bumper / Feet MountingScrew
Height5.1mm
Base Diameter9.7mm
Base Width-
Bumper / Feet StyleRound
Bumper / Feet ColourBlack
Bumper / Feet MaterialRubber
Product RangeTB Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Bumper / Feet Mounting
Screw
Base Diameter
9.7mm
Bumper / Feet Style
Round
Bumper / Feet Material
Rubber
SVHC
No SVHC (27-Jun-2018)
Height
5.1mm
Base Width
-
Bumper / Feet Colour
Black
Product Range
TB Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
