Print Page
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $17.510 |
| 5+ | $17.170 |
| 10+ | $16.810 |
| 25+ | $16.460 |
| 50+ | $16.120 |
| 100+ | $15.760 |
| 250+ | $15.410 |
Price for:Each
Minimum: 1
Multiple: 1
$17.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerETA
Manufacturer Part No1410-L210-L2F1-S02-1ACopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.08WX5780
Product Range1410
Technical Datasheet
Product Range1410
Current Rating1A
No. of Poles1 Pole
Voltage Rating VDC28V
Voltage Rating VAC250V
Circuit Breaker MountingPCB Through Hole
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
1410
No. of Poles
1 Pole
Voltage Rating VAC
250V
SVHC
No SVHC (17-Jan-2022)
Current Rating
1A
Voltage Rating VDC
28V
Circuit Breaker Mounting
PCB Through Hole
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate

